Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0340833002

DigiKey Part Number
WM7045TR-ND - Tape & Reel (TR)
WM7045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340833002
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.71400kr.7.14
25kr.0.66880kr.16.72
50kr.0.63660kr.31.83
100kr.0.60630kr.60.63
250kr.0.56840kr.142.10
500kr.0.54128kr.270.64
1.000kr.0.51543kr.515.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49709kr.1,988.36
8.000kr.0.47334kr.3,786.72
12.000kr.0.45999kr.5,519.88
20.000kr.0.44370kr.8,874.00
28.000kr.0.43329kr.12,132.12
40.000kr.0.42253kr.16,901.20
100.000kr.0.39609kr.39,609.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000