Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0340832001

DigiKey Part Number
WM15605TR-ND - Tape & Reel (TR)
WM15605CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340832001
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.66200kr.6.62
25kr.0.62240kr.15.56
50kr.0.59160kr.29.58
100kr.0.56390kr.56.39
250kr.0.52828kr.132.07
500kr.0.50308kr.251.54
1.000kr.0.47904kr.479.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41587kr.1,663.48
8.000kr.0.39600kr.3,168.00
12.000kr.0.38483kr.4,617.96
20.000kr.0.37120kr.7,424.00
28.000kr.0.36249kr.10,149.72
40.000kr.0.35348kr.14,139.20
100.000kr.0.33137kr.33,137.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250