



0330123001 | |
|---|---|
DigiKey Part Number | WM3691TR-ND - Tape & Reel (TR) WM3691CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330123001 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.59600 | kr.14.90 |
| 50 | kr.0.56680 | kr.28.34 |
| 100 | kr.0.53950 | kr.53.95 |
| 250 | kr.0.50568 | kr.126.42 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.45851 | kr.458.51 |
| 2.500 | kr.0.42978 | kr.1,074.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44414 | kr.2,220.70 |
| 10.000 | kr.0.42293 | kr.4,229.30 |
| 15.000 | kr.0.41100 | kr.6,165.00 |
| 25.000 | kr.0.39645 | kr.9,911.25 |
| 35.000 | kr.0.38715 | kr.13,550.25 |
| 50.000 | kr.0.37753 | kr.18,876.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |























