Blade Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 16-20 AWG Crimp
330001002
330001002
Molex - Electric Commercial Vehicle Solutions (eCV)

0330001002

DigiKey Part Number
WM4685TR-ND - Tape & Reel (TR)
WM4685CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330001002
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.67200kr.6.72
25kr.0.63160kr.15.79
50kr.0.60100kr.30.05
100kr.0.57190kr.57.19
250kr.0.53612kr.134.03
500kr.0.51038kr.255.19
1.000kr.0.48596kr.485.96
2.500kr.0.45546kr.1,138.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.45733kr.3,429.97
15.000kr.0.43550kr.6,532.50
22.500kr.0.42321kr.9,522.22
37.500kr.0.40824kr.15,309.00
52.500kr.0.39866kr.20,929.65
75.000kr.0.38876kr.29,157.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500