Blade Contact Tin 14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 14 AWG Crimp
0330001001
0330001001
Molex - Electric Commercial Vehicle Solutions (eCV)

0330001001

DigiKey Part Number
WM7037TR-ND - Tape & Reel (TR)
WM7037CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330001001
Description
CONN PIN 14AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.64700kr.6.47
25kr.0.60600kr.15.15
50kr.0.57560kr.28.78
100kr.0.54840kr.54.84
250kr.0.51404kr.128.51
500kr.0.48958kr.244.79
1.000kr.0.46612kr.466.12
2.500kr.0.43688kr.1,092.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45132kr.2,256.60
10.000kr.0.42976kr.4,297.60
15.000kr.0.41764kr.6,264.60
25.000kr.0.40285kr.10,071.25
35.000kr.0.39340kr.13,769.00
50.000kr.0.38363kr.19,181.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000