0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
0196060003
0196060003
Molex - Quixon Quick Disconnect Terminals

0196060003

DigiKey Part Number
WM14273TR-ND - Tape & Reel (TR)
WM14273CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0196060003
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0196060003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.030" (26.16mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.235" (5.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.064
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.60100kr.36.01
25kr.3.37720kr.84.43
50kr.3.21500kr.160.75
100kr.3.06130kr.306.13
250kr.2.86908kr.717.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.73198kr.1,365.99
1.000kr.2.60145kr.2,601.45
1.500kr.2.52806kr.3,792.09
2.500kr.2.43856kr.6,096.40
3.500kr.2.38134kr.8,334.69
5.000kr.2.32219kr.11,610.95
12.500kr.2.17689kr.27,211.13
25.000kr.2.07308kr.51,827.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000