




0190020027 | |
|---|---|
DigiKey Part Number | WM2899TR-ND - Tape & Reel (TR) WM2899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020027 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.38100 | kr.23.81 |
| 25 | kr.2.23240 | kr.55.81 |
| 50 | kr.2.12480 | kr.106.24 |
| 100 | kr.2.02300 | kr.202.30 |
| 250 | kr.1.89620 | kr.474.05 |
| 500 | kr.1.80556 | kr.902.78 |
| 1.000 | kr.1.71930 | kr.1,719.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61162 | kr.4,029.05 |
| 5.000 | kr.1.53467 | kr.7,673.35 |
| 7.500 | kr.1.49140 | kr.11,185.50 |
| 12.500 | kr.1.43862 | kr.17,982.75 |
| 17.500 | kr.1.40489 | kr.24,585.58 |
| 25.000 | kr.1.37000 | kr.34,250.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |





