
0016021124 | |
|---|---|
DigiKey Part Number | WM2573TR-ND - Tape & Reel (TR) WM2573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016021124 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.99160 | kr.24.79 |
| 50 | kr.0.94340 | kr.47.17 |
| 100 | kr.0.89770 | kr.89.77 |
| 250 | kr.0.84144 | kr.210.36 |
| 500 | kr.0.80124 | kr.400.62 |
| 1.000 | kr.0.76289 | kr.762.89 |
| 2.500 | kr.0.71510 | kr.1,787.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.58904 | kr.11,780.80 |
| 40.000 | kr.0.56093 | kr.22,437.20 |
| 60.000 | kr.0.54513 | kr.32,707.80 |
| 100.000 | kr.0.52584 | kr.52,584.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |




























