
0016021111 | |
|---|---|
DigiKey Part Number | WM2570TR-ND - Tape & Reel (TR) WM2570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016021111 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.29200 | kr.12.92 |
| 25 | kr.1.21160 | kr.30.29 |
| 50 | kr.1.15220 | kr.57.61 |
| 100 | kr.1.09760 | kr.109.76 |
| 250 | kr.1.02856 | kr.257.14 |
| 500 | kr.0.97942 | kr.489.71 |
| 1.000 | kr.0.93254 | kr.932.54 |
| 2.500 | kr.0.87412 | kr.2,185.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.91665 | kr.18,333.00 |
| 40.000 | kr.0.87293 | kr.34,917.20 |
| 60.000 | kr.0.84834 | kr.50,900.40 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |


























