
0008700064 | |
|---|---|
DigiKey Part Number | WM2328TR-ND - Tape & Reel (TR) WM2328CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008700064 |
Description | CONN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008700064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.52480 | kr.13.12 |
| 50 | kr.0.49840 | kr.24.92 |
| 100 | kr.0.47490 | kr.47.49 |
| 250 | kr.0.44508 | kr.111.27 |
| 500 | kr.0.42364 | kr.211.82 |
| 1.000 | kr.0.40341 | kr.403.41 |
| 2.500 | kr.0.37812 | kr.945.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.30462 | kr.3,655.44 |
| 24.000 | kr.0.29008 | kr.6,961.92 |
| 36.000 | kr.0.28190 | kr.10,148.40 |
| 60.000 | kr.0.27192 | kr.16,315.20 |
| 84.000 | kr.0.26554 | kr.22,305.36 |
| 120.000 | kr.0.25895 | kr.31,074.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








