




0436500712 | |
|---|---|
DigiKey Part Number | 23-0436500712TR-ND - Tape & Reel (TR) 23-0436500712CT-ND - Cut Tape (CT) 23-0436500712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500712 |
Description | CONN HEADER SMD R/A 7POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500712 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.66000 | kr.24.66 |
| 10 | kr.20.95400 | kr.209.54 |
| 100 | kr.17.80910 | kr.1,780.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.14.52059 | kr.4,646.59 |
| 640 | kr.13.82755 | kr.8,849.63 |
| 960 | kr.13.43783 | kr.12,900.32 |
| 1.600 | kr.12.96249 | kr.20,739.98 |
| 2.240 | kr.12.65869 | kr.28,355.47 |
| 3.200 | kr.12.34436 | kr.39,501.95 |
| Unit Price without VAT: | kr.24.66000 |
|---|---|
| Unit Price with VAT: | kr.30.82500 |






