




0533072471 | |
|---|---|
DigiKey Part Number | WM8914TR-ND - Tape & Reel (TR) WM8914CT-ND - Cut Tape (CT) WM8914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533072471 |
Description | CONN HDR 24POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533072471 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.144" (3.66mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.14.01100 | kr.140.11 |
| 25 | kr.13.13160 | kr.328.29 |
| 50 | kr.12.50380 | kr.625.19 |
| 100 | kr.11.90650 | kr.1,190.65 |
| 250 | kr.11.16092 | kr.2,790.23 |
| 500 | kr.10.62812 | kr.5,314.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.32342 | kr.10,323.42 |
| 2.000 | kr.9.83100 | kr.19,662.00 |
| 3.000 | kr.9.55396 | kr.28,661.88 |
| 5.000 | kr.9.21613 | kr.46,080.65 |
| 7.000 | kr.9.00018 | kr.63,001.26 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |



