Direct

H1443R-14C | |
|---|---|
DigiKey Part Number | H1443R-14C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H1443R-14C |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Bulk | Length 14.00' (4.27m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Plug | Style Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-C-26-4/4/S-14 | Assmann WSW Components | 0 | A1443R-14C-ND | kr.52.50000 | Direct |






