GLF-444-074-515-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: kr.36.52000
Datasheet
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-444-074-515-D

DigiKey Part Number
H1441R-07C-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
GLF-444-074-515-D
Description
CABLE MOD 4P4C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Modular Cable Assemblies (VA)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Packaging
Bulk
Length
7.00' (2.13m)
Part Status
Obsolete
Shielding
Unshielded
Cable Type
Flat, Coiled Cable
Color
White
Connector Type
Plug to Plug
Style
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT-C-26-4/4/W-7Assmann WSW Components0A1441R-07C-NDkr.36.52000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: