20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIH302548AH-20.000MHZ-T

DigiKey Part Number
2775-MIH302548AH-20.000MHZ-TTR-ND - Tape & Reel (TR)
2775-MIH302548AH-20.000MHZ-TCT-ND - Cut Tape (CT)
2775-MIH302548AH-20.000MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIH302548AH-20.000MHZ-T
Description
OSC XO 20MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Frequency
Height - Seated (Max)
0.067" (1.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.8.83200kr.88.32
25kr.8.35360kr.208.84
50kr.8.00740kr.400.37
100kr.7.67580kr.767.58
250kr.7.25880kr.1,814.70
500kr.6.95878kr.3,479.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.67114kr.6,671.14
2.000kr.6.39567kr.12,791.34
3.000kr.6.23993kr.18,719.79
5.000kr.6.04922kr.30,246.10
7.000kr.5.92687kr.41,488.09
10.000kr.5.79993kr.57,999.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500