16.384 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T10GC1-16.384MHZ-T

DigiKey Part Number
2775-T10GC1-16.384MHZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T10GC1-16.384MHZ-T
Description
CRYSTAL 16.3840MHZ 10PF SMD
Customer Reference
Detailed Description
16.384 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (3.45x2.75)
Frequency Stability
±30ppm
Size / Dimension
0.136" L x 0.108" W (3.45mm x 2.75mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
500kr.2.13810kr.1,069.05
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750