


SBC-BLADE3-16128 | |
|---|---|
DigiKey Part Number | 4904-SBC-BLADE3-16128-ND |
Manufacturer | |
Manufacturer Product Number | SBC-BLADE3-16128 |
Description | SBC 8 CORE 32GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 8 Core 16GB RAM Rockchip RK3588, Octa-Core Cortex-A76/A55 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mixtile Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Rockchip RK3588, Octa-Core Cortex-A76/A55 | |
Speed | 2.4GHz | |
Number of Cores | 8 | |
Power (Watts) | 8W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.937" x 2.834" (100.00mm x 72.00mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 16GB | |
Storage Interface | eMMC 5.1 | |
Video Outputs | HDMI 2.1 | |
Ethernet | GbE (2) | |
USB | USB 3.2 Gen 1 Type-C (2) | |
Digital I/O Lines | 4 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,416.36000 | kr.2,416.36 |
| 10 | kr.2,134.31100 | kr.21,343.11 |
| 25 | kr.2,060.96320 | kr.51,524.08 |
| Unit Price without VAT: | kr.2,416.36000 |
|---|---|
| Unit Price with VAT: | kr.3,020.45000 |







