HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-A991H

DigiKey Part Number
2508-R41-A991HTR-ND - Tape & Reel (TR)
2508-R41-A991HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-A991H
Description
CONN HSD 4+2 REVERSE RIGHT-ANGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Series
Features
Board Guide, Code H
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Color
Violet, Heather
Part Status
Active
Center Contact Material
Copper Alloy
Connector Style
Dielectric Material
Liquid Crystal Polymer (LCP)
Connector Type
Plug, Male Pin
Operating Temperature
-40°C ~ 105°C
Contact Termination
Solder
Voltage Rating
100 V
Shield Termination
Solder
Mating Cycles
25
Impedance
100 Ohms
Insertion Loss
0.10dB
Mounting Type
Through Hole
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.41.65000kr.41.65
10kr.35.39600kr.353.96
25kr.33.18120kr.829.53
50kr.31.59600kr.1,579.80
100kr.30.08710kr.3,008.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.28.65110kr.5,730.22
400kr.27.28403kr.10,913.61
600kr.26.51515kr.15,909.09
1.000kr.25.57734kr.25,577.34
1.400kr.24.97792kr.34,969.09
2.000kr.24.35797kr.48,715.94
Manufacturers Standard Package
Unit Price without VAT:kr.41.65000
Unit Price with VAT:kr.52.06250