
R41-A991H | |
---|---|
DigiKey Part Number | 2508-R41-A991HTR-ND - Tape & Reel (TR) 2508-R41-A991HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-A991H |
Description | CONN HSD 4+2 REVERSE RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code H | |
Housing Color | Violet, Heather | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.22000 | kr.41.22 |
10 | kr.35.03400 | kr.350.34 |
25 | kr.32.83720 | kr.820.93 |
50 | kr.31.26920 | kr.1,563.46 |
100 | kr.29.77600 | kr.2,977.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.24.10175 | kr.4,820.35 |
400 | kr.23.20000 | kr.9,280.00 |
Unit Price without VAT: | kr.41.22000 |
---|---|
Unit Price with VAT: | kr.51.52500 |