
MC3761PK2HAU | |
|---|---|
DigiKey Part Number | 2508-MC3761PK2HAUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC3761PK2HAU |
Description | 1CELL PROTECTION IC WITH FET,MC3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer PLP-6J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | PLP-6J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.40000 | kr.22,000.00 |
| Unit Price without VAT: | kr.4.40000 |
|---|---|
| Unit Price with VAT: | kr.5.50000 |

