
MM3508C01NRH | |
|---|---|
DigiKey Part Number | 2508-MM3508C01NRHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3508C01NRH |
Description | IC, MULTI CELL, SECOND PROTECTIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26A |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 3 |
Mfr | Fault Protection Over Voltage |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-26A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.32270 | kr.21,968.10 |
| Unit Price without VAT: | kr.7.32270 |
|---|---|
| Unit Price with VAT: | kr.9.15338 |

