Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM3825ACCYLE | |
|---|---|
DigiKey Part Number | 2508-MM3825ACCYLETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3825ACCYLE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SON-6C |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8200AAA-I6T1U | ABLIC Inc. | 0 | S-8200AAA-I6T1U-ND | kr.2.95524 | Parametric Equivalent |
| S-8200AAB-I6T1U | ABLIC Inc. | 0 | S-8200AAB-I6T1U-ND | kr.2.95524 | Parametric Equivalent |
| S-8200AAC-I6T1U | ABLIC Inc. | 0 | S-8200AAC-I6T1U-ND | kr.2.95524 | Parametric Equivalent |
| S-8200AAD-I6T1U | ABLIC Inc. | 0 | S-8200AAD-I6T1U-ND | kr.3.11352 | Parametric Equivalent |
| S-8200AAF-I6T1U | ABLIC Inc. | 0 | S-8200AAF-I6T1U-ND | kr.2.95524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.50436 | kr.12,521.80 |
| Unit Price without VAT: | kr.2.50436 |
|---|---|
| Unit Price with VAT: | kr.3.13045 |


