


DTN-G103H3H-DGS102H | |
|---|---|
DigiKey Part Number | 2259-DTN-G103H3H-DGS102H-ND |
Manufacturer | |
Manufacturer Product Number | DTN-G103H3H-DGS102H |
Description | THERMISTORS RING TONGUE SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Category | B25/50 3465K |
Manufacturer Mitsubishi Materials U.S.A. Corporation | B25/85 3502K |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Power - Max 350 mW |
Resistance in Ohms @ 25°C 10k | Length - Lead Wire 0.591" (15.00mm) |
Resistance Tolerance ±3% | Mounting Type Free Hanging |
B Value Tolerance ±3% | Package / Case Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 5 | kr.26.13400 | kr.130.67 |
| 10 | kr.25.00500 | kr.250.05 |
| 25 | kr.23.66840 | kr.591.71 |
| 50 | kr.22.75300 | kr.1,137.65 |
| 100 | kr.21.91550 | kr.2,191.55 |
| 500 | kr.20.22866 | kr.10,114.33 |
| 1.000 | kr.19.60036 | kr.19,600.36 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |

