A7M20.2-2000AL-TINY48.4-AB/F/EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7M20.2-2000AL-TINY48.4-AB/F/EP
A7M20.2-2000AL-TINY48.4-AB/F/EP
A7M20.2-2000AL-TINY48.4-AB/F/EP

A7M20.2-2000AL-TINY48.4-AB/F/EP

DigiKey Part Number
2475-A7M20.2-2000AL-TINY48.4-AB/F/EP-ND
Manufacturer
Manufacturer Product Number
A7M20.2-2000AL-TINY48.4-AB/F/EP
Description
MEMS MIRROR, DUAL-AXIS (2D QUASI
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mirrorcle Technologies
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Module
Number of LEDs
1
Color
-
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
20.00mm L x 15.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Mirrorcle Technologies Inc.
A separate kr.1,870.50 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,297.60000kr.22,976.00
20kr.2,105.60000kr.42,112.00
200kr.1,721.60000kr.344,320.00
Unit Price without VAT:kr.2,297.60000
Unit Price with VAT:kr.2,872.00000