



A7M20.2-2000AL-TINY48.4-C/W/EP | |
---|---|
DigiKey Part Number | 2475-A7M20.2-2000AL-TINY48.4-C/W/EP-ND |
Manufacturer | |
Manufacturer Product Number | A7M20.2-2000AL-TINY48.4-C/W/EP |
Description | MEMS MIRROR, DUAL-AXIS (2D QUASI |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mirrorcle Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 1 | |
Color | - | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 20.00mm L x 15.00mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.2,105.60000 | kr.21,056.00 |
20 | kr.1,913.60000 | kr.38,272.00 |
200 | kr.1,593.60000 | kr.318,720.00 |
Unit Price without VAT: | kr.2,105.60000 |
---|---|
Unit Price with VAT: | kr.2,632.00000 |