
ZX76-50G-30-V+ | |
|---|---|
DigiKey Part Number | 3157-ZX76-50G-30-V+-ND |
Manufacturer | |
Manufacturer Product Number | ZX76-50G-30-V+ |
Description | DGTL STEP ATTN, 100 - 50000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 100 MHz ~ 50 GHz 50 Ohms 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.5dB | |
Frequency Range | 100 MHz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25,222.49000 | kr.25,222.49 |
| Unit Price without VAT: | kr.25,222.49000 |
|---|---|
| Unit Price with VAT: | kr.31,528.11250 |

