
ZX75BP-893-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-893-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-893-S+ |
Description | RF FILTER BAND PASS 892.5MHZ MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 892.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 45MHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 892.5MHz Center | |
Bandwidth | 45MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.803.69000 | kr.803.69 |
| 10 | kr.703.15900 | kr.7,031.59 |
| 25 | kr.693.20800 | kr.17,330.20 |
| 50 | kr.688.49220 | kr.34,424.61 |
| Unit Price without VAT: | kr.803.69000 |
|---|---|
| Unit Price with VAT: | kr.1,004.61250 |


