
ZX75BP-1034-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-1034-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-1034-S+ |
Description | RF FILTER BAND PASS 1.034GHZ MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.034GHz Center Frequency Band Pass RF Filter (Radio Frequency) 114MHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.034GHz Center | |
Bandwidth | 114MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.792.44000 | kr.792.44 |
| 10 | kr.693.31700 | kr.6,933.17 |
| 25 | kr.683.50520 | kr.17,087.63 |
| 50 | kr.678.85560 | kr.33,942.78 |
| Unit Price without VAT: | kr.792.44000 |
|---|---|
| Unit Price with VAT: | kr.990.55000 |



