RF Amplifier IC Radar 6GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-06183P+

DigiKey Part Number
3157-ZX60-06183P+-ND
Manufacturer
Manufacturer Product Number
ZX60-06183P+
Description
BROADBAND AMPL / SMA /
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 6GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
1.8dB
Manufacturer
Mini-Circuits
RF Type
Radar
Packaging
Tray
Voltage - Supply
4.75V ~ 10V
Part Status
Active
Current - Supply
56mA
Frequency
6GHz ~ 18GHz
Test Frequency
17GHz ~ 18GHz
P1dB
9dBm
Mounting Type
Chassis Mount
Gain
27dB
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,288.49000kr.2,288.49
5kr.2,086.44400kr.10,432.22
10kr.1,985.37700kr.19,853.77
25kr.1,965.14640kr.49,128.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,288.49000
Unit Price with VAT:kr.2,860.61250