
ZX10Q-2-5-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10Q-2-5-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10Q-2-5-S+ |
Description | 90 HYBRID, 330 - 580 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 330 MHz ~ 580 MHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 330 MHz ~ 580 MHz | |
Specifications | - | |
Size / Dimension | 1.040" L x 0.600" W x 0.780" H (26.42mm x 15.24mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.17000 | kr.332.17 |
| Unit Price without VAT: | kr.332.17000 |
|---|---|
| Unit Price with VAT: | kr.415.21250 |



