New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10Q-2-27-S+

DigiKey Part Number
3157-ZX10Q-2-27-S+-ND
Manufacturer
Manufacturer Product Number
ZX10Q-2-27-S+
Description
90 HYBRID, 1700 - 2700 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.7 GHz ~ 2.7 GHz Isolation (Min) 18dB, 6° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.5dB
Frequency
1.7 GHz ~ 2.7 GHz
Specifications
Isolation (Min) 18dB, 6° Imbalance (Max)
Size / Dimension
1.040" L x 0.600" W x 0.780" H (26.42mm x 15.24mm x 19.81mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.314.12000kr.314.12
25kr.307.58520kr.7,689.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.314.12000
Unit Price with VAT:kr.392.65000