
ZVBP-5800-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-5800-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-5800-S+ |
Description | RF FILTER BANDPASS 5.8GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 150MHz Bandwidth 1.2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5.8GHz Center | |
Bandwidth | 150MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.827" L x 0.699" W (46.40mm x 17.75mm) | |
Height (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,260.79000 | kr.3,260.79 |
| Unit Price without VAT: | kr.3,260.79000 |
|---|---|
| Unit Price with VAT: | kr.4,075.98750 |

