
ZVBP-13R1G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-13R1G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-13R1G-S+ |
Description | RF FILTER BAND PASS 13.1GHZ MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.8GHz Bandwidth 2dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.1GHz Center | |
Bandwidth | 2.8GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 2.559" L x 0.654" W (65.00mm x 16.60mm) | |
Height (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,402.24000 | kr.3,402.24 |
| 10 | kr.3,302.16300 | kr.33,021.63 |
| Unit Price without VAT: | kr.3,402.24000 |
|---|---|
| Unit Price with VAT: | kr.4,252.80000 |



