
ZSC-2-1+ | |
|---|---|
DigiKey Part Number | 3157-ZSC-2-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZSC-2-1+ |
Description | 2 WAYS PWRSPLTR, 0.1 - 400 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 kHz ~ 400 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 100 kHz ~ 400 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 2.25" L x 1.38" W x 1.24" H (57.2mm x 35.1mm x 31.5mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.644.26000 | kr.644.26 |
| 10 | kr.509.87200 | kr.5,098.72 |
| 25 | kr.503.27680 | kr.12,581.92 |
| 50 | kr.496.45000 | kr.24,822.50 |
| 100 | kr.489.77600 | kr.48,977.60 |
| Unit Price without VAT: | kr.644.26000 |
|---|---|
| Unit Price with VAT: | kr.805.32500 |


