
ZFM-2+ | |
|---|---|
DigiKey Part Number | 3157-ZFM-2+-ND |
Manufacturer | |
Manufacturer Product Number | ZFM-2+ |
Description | DBM, RF/LO FREQ 1 - 1000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Mixer Cellular, UHF, VHF 1MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Mixer | |
Frequency | 1MHz ~ 1GHz | |
RF Type | Cellular, UHF, VHF | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.607.72000 | kr.607.72 |
| 10 | kr.502.84200 | kr.5,028.42 |
| 25 | kr.492.39560 | kr.12,309.89 |
| 50 | kr.492.37760 | kr.24,618.88 |
| Unit Price without VAT: | kr.607.72000 |
|---|---|
| Unit Price with VAT: | kr.759.65000 |


