RF Directional Coupler Cellular 20MHz ~ 2GHz 6.4 ± 0.5dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFDC-6-23B-S+

DigiKey Part Number
3157-ZFDC-6-23B-S+-ND
Manufacturer
Manufacturer Product Number
ZFDC-6-23B-S+
Description
6 DB DC, 20 - 2000 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 20MHz ~ 2GHz 6.4 ± 0.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Coupler Type
Standard
Frequency
20MHz ~ 2GHz
Coupling Factor
6.4 ± 0.5dB
Applications
Cellular
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
24dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.724.28000kr.724.28
10kr.618.66900kr.6,186.69
25kr.608.09800kr.15,202.45
50kr.597.60680kr.29,880.34
100kr.586.96060kr.58,696.06
Manufacturers Standard Package
Unit Price without VAT:kr.724.28000
Unit Price with VAT:kr.905.35000