New at DigiKey
ZDSS-2R5G5G-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDSS-2R5G5G-S+

DigiKey Part Number
3157-ZDSS-2R5G5G-S+-ND
Manufacturer
Manufacturer Product Number
ZDSS-2R5G5G-S+
Description
DIPLEXER, DC-2500/5100-7500 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diplexer 0Hz ~ 2.5GHz / 5.1GHz ~ 7.5GHz Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
0Hz ~ 2.5GHz / 5.1GHz ~ 7.5GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
14.0dB / 14.0dB
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.2,823.17100kr.28,231.71
Manufacturers Standard Package
Unit Price without VAT:kr.2,823.17100
Unit Price with VAT:kr.3,528.96375