
ZAD-8+ | |
|---|---|
DigiKey Part Number | 3157-ZAD-8+-ND |
Manufacturer | |
Manufacturer Product Number | ZAD-8+ |
Description | LEVEL 7, DOUBLE BALANCED MIXER, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC AM 500Hz ~ 10MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | AM | |
Frequency | 500Hz ~ 10MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.618.30000 | kr.618.30 |
| 10 | kr.513.42000 | kr.5,134.20 |
| 25 | kr.502.84440 | kr.12,571.11 |
| 50 | kr.502.69760 | kr.25,134.88 |
| Unit Price without VAT: | kr.618.30000 |
|---|---|
| Unit Price with VAT: | kr.772.87500 |


