
XLF-551+ | |
|---|---|
DigiKey Part Number | 3157-XLF-551+TR-ND - Tape & Reel (TR) 3157-XLF-551+CT-ND - Cut Tape (CT) 3157-XLF-551+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-551+ |
Description | RF FILTER LOW PASS 770MHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 770MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 770MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.61000 | kr.155.61 |
| 20 | kr.97.06750 | kr.1,941.35 |
| 50 | kr.85.41620 | kr.4,270.81 |
| 100 | kr.81.48100 | kr.8,148.10 |
| 200 | kr.81.45780 | kr.16,291.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.69.44412 | kr.34,722.06 |
| 1.000 | kr.66.55050 | kr.66,550.50 |
| Unit Price without VAT: | kr.155.61000 |
|---|---|
| Unit Price with VAT: | kr.194.51250 |








