RF Power Divider 1.1 GHz ~ 1.45 GHz Isolation (Min) 17dB, 17.5dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-2-15+

DigiKey Part Number
3157-SCN-2-15+TR-ND - Tape & Reel (TR)
3157-SCN-2-15+CT-ND - Cut Tape (CT)
3157-SCN-2-15+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCN-2-15+
Description
RF PWR DVDR 1.1GHZ-1.45GHZ 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.1 GHz ~ 1.45 GHz Isolation (Min) 17dB, 17.5dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SCN-2-15+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
1.1 GHz ~ 1.45 GHz
Specifications
Isolation (Min) 17dB, 17.5dB Return Loss, 3° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.116.58000kr.116.58
20kr.15.12350kr.302.47
50kr.13.19440kr.659.72
100kr.10.26230kr.1,026.23
200kr.9.93630kr.1,987.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.48766kr.8,487.66
7.000kr.8.11788kr.56,825.16
Manufacturers Standard Package
Unit Price without VAT:kr.116.58000
Unit Price with VAT:kr.145.72500