700MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-530D+

DigiKey Part Number
3157-LFCN-530D+TR-ND - Tape & Reel (TR)
3157-LFCN-530D+CT-ND - Cut Tape (CT)
3157-LFCN-530D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-530D+
Description
CER FILTER 700MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
700MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
700MHz
Impedance
50Ohm
Insertion Loss
1dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.32000kr.87.32
20kr.35.64800kr.712.96
50kr.32.71580kr.1,635.79
100kr.31.08780kr.3,108.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.26.54304kr.13,271.52
1.000kr.25.39850kr.25,398.50
Manufacturers Standard Package
Unit Price without VAT:kr.87.32000
Unit Price with VAT:kr.109.15000