RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAT-1A+

DigiKey Part Number
3157-YAT-1A+TR-ND - Tape & Reel (TR)
3157-YAT-1A+CT-ND - Cut Tape (CT)
3157-YAT-1A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YAT-1A+
Description
RF ATTENUATOR 1DB 50OHM 6VDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
YAT-1A+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
6-VDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.70.92000kr.70.92
20kr.26.54300kr.530.86
50kr.19.44440kr.972.22
100kr.16.74370kr.1,674.37
200kr.14.96905kr.2,993.81
500kr.13.96596kr.6,982.98
1.000kr.13.87144kr.13,871.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.80551kr.23,611.02
4.000kr.11.33288kr.45,331.52
Manufacturers Standard Package
Unit Price without VAT:kr.70.92000
Unit Price with VAT:kr.88.65000