
VLFX-950+ | |
|---|---|
DigiKey Part Number | 3157-VLFX-950+-ND |
Manufacturer | |
Manufacturer Product Number | VLFX-950+ |
Description | LTCC LPF, DC - 950 MHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 1.4GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.410" Dia x 2.670" L (10.41mm x 67.82mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.414.47000 | kr.414.47 |
| 25 | kr.405.82240 | kr.10,145.56 |
| Unit Price without VAT: | kr.414.47000 |
|---|---|
| Unit Price with VAT: | kr.518.08750 |


