RF Amplifier IC GPS, GSM, LTE, Radar 400MHz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZKL-33ULN-S+

DigiKey Part Number
3157-ZKL-33ULN-S+-ND
Manufacturer
Manufacturer Product Number
ZKL-33ULN-S+
Description
IC RF AMP GPS 400MHZ-3GHZ SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS, GSM, LTE, Radar 400MHz ~ 3GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
400MHz ~ 3GHz
P1dB
18dBm
Gain
37dB
Noise Figure
0.68dB
RF Type
GPS, GSM, LTE, Radar
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
2GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,690.51000kr.1,690.51
5kr.1,639.26400kr.8,196.32
10kr.1,495.75900kr.14,957.59
25kr.1,444.59480kr.36,114.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,690.51000
Unit Price with VAT:kr.2,113.13750