
VLF-2850+ | |
|---|---|
DigiKey Part Number | 3157-VLF-2850+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-2850+ |
Description | RF FILTER LOW PASS 3.3GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.09dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 3.3GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.09dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.246.54000 | kr.246.54 |
| 10 | kr.216.82700 | kr.2,168.27 |
| 100 | kr.212.27300 | kr.21,227.30 |
| Unit Price without VAT: | kr.246.54000 |
|---|---|
| Unit Price with VAT: | kr.308.17500 |





