
TVA-R5-13A+ | |
|---|---|
DigiKey Part Number | 3157-TVA-R5-13A+-ND |
Manufacturer | |
Manufacturer Product Number | TVA-R5-13A+ |
Description | RACK HPA, 0.5 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500kHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 500kHz ~ 1GHz | |
P1dB | 34dBm | |
Gain | 38dB | |
Noise Figure | 10dB | |
RF Type | General Purpose | |
Voltage - Supply | 85V ~ 265V | |
Current - Supply | - | |
Test Frequency | 500kHz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23,286.95000 | kr.23,286.95 |
| Unit Price without VAT: | kr.23,286.95000 |
|---|---|
| Unit Price with VAT: | kr.29,108.68750 |



