New Product
Torque Wrench Wrench 20mm 6.97" (177.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRQ-N20-8

DigiKey Part Number
3157-TRQ-N20-8-ND
Manufacturer
Manufacturer Product Number
TRQ-N20-8
Description
TORQUE WR N-TYPE/20MM/8IN.LB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 20mm 6.97" (177.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Mini-Circuits
End - Size
20mm
Series
Length
6.97" (177.0mm)
Packaging
Box
Torque
Fixed, 8 in-lbs (0.9Nm)
Part Status
Active
Features
Chrome Finish
Tool Type
Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,334.63000kr.1,334.63
10kr.1,312.71700kr.13,127.17
Manufacturers Standard Package
Unit Price without VAT:kr.1,334.63000
Unit Price with VAT:kr.1,668.28750