
TCW2-7200+ | |
---|---|
DigiKey Part Number | 3157-TCW2-7200+TR-ND - Tape & Reel (TR) 3157-TCW2-7200+CT-ND - Cut Tape (CT) 3157-TCW2-7200+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCW2-7200+ |
Description | 1:2 LTCC XFMR, 5500 - 7200 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5.5GHz ~ 7.2GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5.5GHz ~ 7.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 8° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.79.04000 | kr.79.04 |
20 | kr.26.04800 | kr.520.96 |
50 | kr.22.52800 | kr.1,126.40 |
100 | kr.18.94400 | kr.1,894.40 |
200 | kr.17.21600 | kr.3,443.20 |
500 | kr.13.69600 | kr.6,848.00 |
1.000 | kr.10.62406 | kr.10,624.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.8.89603 | kr.35,584.12 |
Unit Price without VAT: | kr.79.04000 |
---|---|
Unit Price with VAT: | kr.98.80000 |