Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1812Y473KXETW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1812Y473KXETW1BCTR-ND - Tape & Reel (TR) 720-VJ1812Y473KXETW1BCCT-ND - Cut Tape (CT) 720-VJ1812Y473KXETW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y473KXETW1BC |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y473KXETW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.5.27900 | kr.52.79 |
| 50 | kr.4.15640 | kr.207.82 |
| 100 | kr.3.80980 | kr.380.98 |
| 500 | kr.3.22324 | kr.1,611.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04184 | kr.3,041.84 |
| 2.000 | kr.2.89251 | kr.5,785.02 |
| 3.000 | kr.2.81773 | kr.8,453.19 |
| 5.000 | kr.2.73483 | kr.13,674.15 |
| 7.000 | kr.2.68638 | kr.18,804.66 |
| 10.000 | kr.2.63974 | kr.26,397.40 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |




