RF Balun 1.5MHz ~ 600MHz 1:4 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM4-6T+

DigiKey Part Number
3157-TCM4-6T+TR-ND - Tape & Reel (TR)
3157-TCM4-6T+CT-ND - Cut Tape (CT)
3157-TCM4-6T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM4-6T+
Description
1:4 CORE & WIRE TRANSFORMER, 1.5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 1.5MHz ~ 600MHz 1:4 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1.5MHz ~ 600MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
-
Insertion Loss (Max)
3dB
Return Loss (Min)
9.91dB
Package / Case
6-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.54000kr.108.54
20kr.22.36750kr.447.35
50kr.15.36820kr.768.41
100kr.12.40100kr.1,240.10
200kr.12.22225kr.2,444.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.42303kr.20,846.06
6.000kr.9.98550kr.59,913.00
Manufacturers Standard Package
Unit Price without VAT:kr.108.54000
Unit Price with VAT:kr.135.67500